
QPC7338TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC7338TR7TR-ND - Tape & Reel (TR) 2312-QPC7338TR7CT-ND - Cut Tape (CT) 2312-QPC7338TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC7338TR7 |
Description | 45 1718 MHZ CABLE COMPENSATED V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer CATV 108MHz ~ 1.794GHz 5V Supply 14-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Secondary Attributes 5V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-LQFN Exposed Pad |
Function Linear Equalizer | Supplier Device Package 14-QFN (6x6) |
Frequency 108MHz ~ 1.794GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 6,36000 € | 63,60 € |
| 25 | 5,90760 € | 147,69 € |
| 100 | 5,41080 € | 541,08 € |
| 250 | 5,37040 € | 1.342,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,93234 € | 2.966,17 € |
| 1.000 | 5,12491 € | 5.124,91 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

