
QPC7338SR | |
|---|---|
DigiKey Part Number | 2312-QPC7338SRTR-ND - Tape & Reel (TR) 2312-QPC7338SRCT-ND - Cut Tape (CT) 2312-QPC7338SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC7338SR |
Description | 45 1718 MHZ CABLE COMPENSATED V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer CATV 108MHz ~ 1.794GHz 5V Supply 14-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Secondary Attributes 5V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-LQFN Exposed Pad |
Function Linear Equalizer | Supplier Device Package 14-QFN (6x6) |
Frequency 108MHz ~ 1.794GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,72290 € | 972,29 € |
| Unit Price without VAT: | 9,72290 € |
|---|---|
| Unit Price with VAT: | 11,57025 € |

