
QPC7338PCBA-410 | |
|---|---|
DigiKey Part Number | 2312-QPC7338PCBA-410-ND |
Manufacturer | |
Manufacturer Product Number | QPC7338PCBA-410 |
Description | MCM, 5V, VOLTAGE CONTROLLED TILT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPC7338 - Equalizer 108MHz ~ 1.794GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Equalizer | |
Frequency | 108MHz ~ 1.794GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPC7338 | |
Note | - | |
RF Type | - | |
RF Frequency | 108MHz ~ 1.794GHz | |
Function | Equalizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,04000 € | 242,04 € |
| Unit Price without VAT: | 242,04000 € |
|---|---|
| Unit Price with VAT: | 288,02760 € |

