
QPC7336SR | |
|---|---|
DigiKey Part Number | 2312-QPC7336SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC7336SR |
Description | 45 - 1218 MHZ VARIABLE EQUALIZER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer CATV 45MHz ~ 1.22GHz 5V Supply 14-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 45MHz ~ 1.22GHz | |
RF Type | CATV | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-LQFN Exposed Pad | |
Supplier Device Package | 14-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,84530 € | 984,53 € |
| Unit Price without VAT: | 9,84530 € |
|---|---|
| Unit Price with VAT: | 11,71591 € |

