
QPC7334TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC7334TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC7334TR7 |
Description | 5 - 684 MHZ VARIABLE EQUALIZER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer CATV 5MHz ~ 684MHz 5V Supply 14-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 5MHz ~ 684MHz | |
RF Type | CATV | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-LQFN Exposed Pad | |
Supplier Device Package | 14-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,00702 € | 3.003,51 € |
| 1.000 | 5,18943 € | 5.189,43 € |
| Unit Price without VAT: | 6,00702 € |
|---|---|
| Unit Price with VAT: | 7,14835 € |

