
QPC7334SR | |
|---|---|
DigiKey Part Number | 2312-QPC7334SRTR-ND - Tape & Reel (TR) 2312-QPC7334SRCT-ND - Cut Tape (CT) 2312-QPC7334SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC7334SR |
Description | 5 - 684 MHZ VARIABLE EQUALIZER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer CATV 5MHz ~ 684MHz 5V Supply 14-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 5MHz ~ 684MHz | |
RF Type | CATV | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-LQFN Exposed Pad | |
Supplier Device Package | 14-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,01000 € | 19,01 € |
| 10 | 15,21400 € | 152,14 € |
| 25 | 14,26400 € | 356,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,08020 € | 1.108,02 € |
| Unit Price without VAT: | 19,01000 € |
|---|---|
| Unit Price with VAT: | 22,62190 € |

