
QPC6742TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC6742TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC6742TR7 |
Description | SOI, SP4T 75OHM RF SWITCH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 75Ohm 12-QFN (1.8x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 5MHz ~ 2GHz | |
Isolation | 31dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2GHz | |
P1dB | 40.2dBm | |
IIP3 | 82dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (1.8x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92929 € | 4.823,22 € |
| 5.000 | 1,89103 € | 9.455,15 € |
| Unit Price without VAT: | 1,92929 € |
|---|---|
| Unit Price with VAT: | 2,29586 € |


