QPC6014 - Switch (SPST) 5MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QPC6014 - Switch (SPST) 5MHz ~ 6GHz Evaluation Board
QPC6014PCK401
QPC6014PCK401

QPC6014PCK401

DigiKey Part Number
2312-QPC6014PCK401-ND
Manufacturer
Manufacturer Product Number
QPC6014PCK401
Description
5-6000MHZ ABSORPTIVE SPST SWITCH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPC6014 - Switch (SPST) 5MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SPST
Frequency
5MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPC6014
Note
-
RF Type
-
RF Frequency
5MHz ~ 6GHz
Function
Switch (SPST)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,09000 €129,09 €
Manufacturers Standard Package
Unit Price without VAT:129,09000 €
Unit Price with VAT:153,61710 €