
QPC4614SR | |
|---|---|
DigiKey Part Number | 2312-QPC4614SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC4614SR |
Description | 75-OHM, 6-BIT, 0.5DB STEP, SERIA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 2 GHz ~ 5 GHz 75 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 2 GHz ~ 5 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,02330 € | 402,33 € |
| Unit Price without VAT: | 4,02330 € |
|---|---|
| Unit Price with VAT: | 4,78773 € |

