
QPC4510TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC4510TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC4510TR7 |
Description | K-BAND UPCONVERTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter VSAT 17.7GHz ~ 26.5GHz 5V Supply 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 17.7GHz ~ 26.5GHz | |
RF Type | VSAT | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerLFQFN | |
Supplier Device Package | 28-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,05428 € | 19.027,14 € |
| Unit Price without VAT: | 38,05428 € |
|---|---|
| Unit Price with VAT: | 45,28459 € |


