QPC4510 - Upconverter 1.3GHz ~ 2.45GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC4510EVBUL

DigiKey Part Number
2312-QPC4510EVBUL-ND
Manufacturer
Manufacturer Product Number
QPC4510EVBUL
Description
QPC4510 EVB USB, LOW IF BAND, 1.
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
QPC4510 - Upconverter 1.3GHz ~ 2.45GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Upconverter
Frequency
1.3GHz ~ 2.45GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPC4510
Note
-
RF Type
-
RF Frequency
1.3GHz ~ 2.45GHz
Function
Upconverter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1558,53000 €558,53 €
Manufacturers Standard Package
Unit Price without VAT:558,53000 €
Unit Price with VAT:664,65070 €