
QPC4510EVBLL | |
|---|---|
DigiKey Part Number | 2312-QPC4510EVBLL-ND |
Manufacturer | |
Manufacturer Product Number | QPC4510EVBLL |
Description | QPC4510 EVB LSB, LOW IF BAND, 1. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | QPC4510 - Upconverter 1.3GHz ~ 2.45GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.3GHz ~ 2.45GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPC4510 |
Part Status Active | RF Frequency 1.3GHz ~ 2.45GHz |
Type Upconverter | Function Upconverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,59000 € | 551,59 € |
| Unit Price without VAT: | 551,59000 € |
|---|---|
| Unit Price with VAT: | 656,39210 € |

