
QPC4270SR | |
|---|---|
DigiKey Part Number | 2312-QPC4270SRTR-ND - Tape & Reel (TR) 2312-QPC4270SRCT-ND - Cut Tape (CT) 2312-QPC4270SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC4270SR |
Description | SPST 5-3GHZ, HIGH ISOLATION SWIT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPST 75Ohm 6-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | 1MHz ~ 3.3GHz | |
Isolation | 48dB | |
Insertion Loss | 0.97dB | |
Test Frequency | 3.3GHz | |
P1dB | 36dBm | |
IIP3 | 74.3dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 25 | 4,74000 € | 118,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,87270 € | 387,27 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

