
QPC4270PCK-01 | |
|---|---|
DigiKey Part Number | 2312-QPC4270PCK-01-ND |
Manufacturer | |
Manufacturer Product Number | QPC4270PCK-01 |
Description | SPST 5-3GHZ, HIGH ISOLATION SWIT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | QPC4270 - Switch (SPST) 1MHz ~ 3.3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1MHz ~ 3.3GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPC4270 |
Part Status Active | RF Frequency 1MHz ~ 3.3GHz |
Type Switch, SPST | Function Switch (SPST) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,24000 € | 106,24 € |
| Unit Price without VAT: | 106,24000 € |
|---|---|
| Unit Price with VAT: | 126,42560 € |

