
QPC4043SR | |
|---|---|
DigiKey Part Number | 2312-QPC4043SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC4043SR |
Description | 75-OHM VCA - LOW INSERTION LOSS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 5 MHz ~ 3 GHz 75 Ohms 16-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 5 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFLGA Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,88390 € | 488,39 € |
| Unit Price without VAT: | 4,88390 € |
|---|---|
| Unit Price with VAT: | 5,81184 € |

