
QPC3614SR | |
|---|---|
DigiKey Part Number | 2312-QPC3614SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC3614SR |
Description | 75-OHM, 6-BIT, 0.5DB STEP, SERIA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 5 MHz ~ 1.5 GHz 75 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Attenuation Value 31.5dB |
Manufacturer Qorvo | Frequency Range 5 MHz ~ 1.5 GHz |
Packaging Tape & Reel (TR) | Impedance 75 Ohms |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,26680 € | 426,68 € |
| Unit Price without VAT: | 4,26680 € |
|---|---|
| Unit Price with VAT: | 5,07749 € |

