
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 3GHz | |
Isolation | 45dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 3GHz | |
P1dB | 36dBm | |
IIP3 | 61dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,85030 € | 4.625,75 € |
| 5.000 | 1,58351 € | 7.917,55 € |
| Unit Price without VAT: | 1,85030 € |
|---|---|
| Unit Price with VAT: | 2,20186 € |


