
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SP3T | |
Frequency Range | 2GHz ~ 11GHz | |
Isolation | 19dB | |
Insertion Loss | 1.82dB | |
Test Frequency | 11GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerLFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,10930 € | 10.010,93 € |
| Unit Price without VAT: | 100,10930 € |
|---|---|
| Unit Price with VAT: | 119,13007 € |

