QPC2511 - Switch (SP3T) 2GHz ~ 11GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC2511EVB03

DigiKey Part Number
2312-QPC2511EVB03-ND
Manufacturer
Manufacturer Product Number
QPC2511EVB03
Description
EVB FOR 2-11 GHZ 30 W GAN SP3T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPC2511 - Switch (SP3T) 2GHz ~ 11GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2GHz ~ 11GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
QPC2511
Part Status
Active
RF Frequency
2GHz ~ 11GHz
Type
Switch, SP3T
Function
Switch (SP3T)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1979,02000 €979,02 €
Manufacturers Standard Package
Unit Price without VAT:979,02000 €
Unit Price with VAT:1.165,03380 €