
QPC1220QTR13 | |
|---|---|
DigiKey Part Number | 2312-QPC1220QTR13TR-ND - Tape & Reel (TR) 2312-QPC1220QTR13CT-ND - Cut Tape (CT) 2312-QPC1220QTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC1220QTR13 |
Description | SWITCH DP4T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, CDMA, GSM, LTE, WCDMA DP4T 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G, CDMA, GSM, LTE, WCDMA | |
Topology | Absorptive | |
Circuit | DP4T | |
Frequency Range | 617MHz ~ 6GHz | |
Isolation | 29dB | |
Insertion Loss | 1.65dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,17280 € | 29,32 € |
| 100 | 1,04700 € | 104,70 € |
| 250 | 0,98696 € | 246,74 € |
| 500 | 0,96226 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,85840 € | 8.584,00 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |




