QPC1030D - Switch (SPST) 2GHz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC1030DEVB

DigiKey Part Number
2312-QPC1030DEVB-ND
Manufacturer
Manufacturer Product Number
QPC1030DEVB
Description
EVB FOR 2-18GHZ SPST 10W SHUTTER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPC1030D - Switch (SPST) 2GHz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2GHz ~ 18GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
QPC1030D
Part Status
Active
RF Frequency
2GHz ~ 18GHz
Type
Switch, SPST
Function
Switch (SPST)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1565,42000 €565,42 €
Manufacturers Standard Package
Unit Price without VAT:565,42000 €
Unit Price with VAT:672,84980 €