
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SP3T | |
Frequency Range | 150MHz ~ 2.8GHz | |
Isolation | 30dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 2.8GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,18870 € | 6.118,87 € |
| Unit Price without VAT: | 61,18870 € |
|---|---|
| Unit Price with VAT: | 72,81455 € |

