
QPC1005PCB4B01 | |
|---|---|
DigiKey Part Number | 2312-QPC1005PCB4B01-ND |
Manufacturer | |
Manufacturer Product Number | QPC1005PCB4B01 |
Description | 0.15-2.8GHZ 50W GAN SPDT SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | QPC1005 - Switch (SPDT) 150MHz ~ 2.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 150MHz ~ 2.8GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPC1005 |
Part Status Active | RF Frequency 150MHz ~ 2.8GHz |
Type Switch, SPDT | Function Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,85000 € | 986,85 € |
| Unit Price without VAT: | 986,85000 € |
|---|---|
| Unit Price with VAT: | 1.174,35150 € |

