
QPB9351TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB9351TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB9351TR13 |
Description | 1.7-2.7 DUAL CHANNEL DVGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.7GHz ~ 2.7GHz General Purpose 32-SMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | QPB9351TR13 Models |
Category | RF Type General Purpose |
Manufacturer Qorvo | Frequency 1.7GHz ~ 2.7GHz |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-SMT (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,91324 € | 22.283,10 € |
| Unit Price without VAT: | 8,91324 € |
|---|---|
| Unit Price with VAT: | 10,60676 € |

