
QPB9330TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB9330TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB9330TR13 |
Description | 0.6-0.85 GHZ RX DVGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 648MHz ~ 849MHz 16-SMT (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 648MHz ~ 849MHz | |
P1dB | -11.8dB | |
Gain | 35dB | |
Noise Figure | 0.71dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 172mA | |
Test Frequency | 648MHz ~ 849MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-SMT (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,74023 € | 14.350,58 € |
| Unit Price without VAT: | 5,74023 € |
|---|---|
| Unit Price with VAT: | 6,83087 € |

