
QPB9015TR7 | |
|---|---|
DigiKey Part Number | 2312-QPB9015TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB9015TR7 |
Description | MCM, 5V, XPON VIDEO RECEIVER, 1. |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 45MHz ~ 1.218GHz Not Included 28-MCM (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 45MHz ~ 1.218GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,47684 € | 4.619,21 € |
| 500 | 15,91014 € | 7.955,07 € |
| Unit Price without VAT: | 18,47684 € |
|---|---|
| Unit Price with VAT: | 21,98744 € |

