QPB8958TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qorvo
In Stock: 0
Unit Price: 9,81080 €
Datasheet
RF Amplifier IC CATV 50MHz ~ 1.003GHz 40-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPB8958TR13

DigiKey Part Number
2312-QPB8958TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPB8958TR13
Description
34DB 1GHZ PUSH PULL AMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1.003GHz 40-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
50MHz ~ 1.003GHz
P1dB
27dBm
Gain
34dB
Noise Figure
4.5dB
RF Type
CATV
Voltage - Supply
24V
Current - Supply
260mA
Test Frequency
1.003GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,02594 €12.564,85 €
Manufacturers Standard Package
Unit Price without VAT:5,02594 €
Unit Price with VAT:5,98087 €