
QPB8957TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB8957TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB8957TR13 |
Description | 28DB 1GHZ POWER DOUBLER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.003GHz 40-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.003GHz | |
P1dB | 28dBm | |
Gain | 28dB | |
Noise Figure | 4.5dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 350mA | |
Test Frequency | 1.003GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,07394 € | 12.684,85 € |
| Unit Price without VAT: | 5,07394 € |
|---|---|
| Unit Price with VAT: | 6,03799 € |


