
QPB8896TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB8896TR13TR-ND - Tape & Reel (TR) 2312-QPB8896TR13CT-ND - Cut Tape (CT) 2312-QPB8896TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPB8896TR13 |
Description | RETURN PATH AMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 700MHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 275mA |
Part Status Active | Test Frequency 5MHz ~ 700MHz |
Frequency 5MHz ~ 700MHz | Mounting Type Surface Mount |
P1dB 22.6dBm | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain 25dB | Supplier Device Package 8-SOIC |
Noise Figure 1.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 25 | 8,22440 € | 205,61 € |
| 100 | 7,12770 € | 712,77 € |
| 250 | 6,16824 € | 1.542,06 € |
| 500 | 5,31156 € | 2.655,78 € |
| 1.000 | 4,91532 € | 4.915,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,01578 € | 10.039,45 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

