Parametric Equivalent

QPB8858SR | |
|---|---|
DigiKey Part Number | 2312-QPB8858SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB8858SR |
Description | 1.2GHZ, 34DB PUSH-PULL MMIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 47MHz ~ 1.218GHz 40-QFN (5x7) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 24V |
Packaging Tape & Reel (TR) | Current - Supply 290mA |
Part Status Active | Test Frequency 1.218GHz |
Frequency 47MHz ~ 1.218GHz | Mounting Type Surface Mount |
P1dB 28dBm | Package / Case 40-VFQFN Exposed Pad |
Gain 34dB | Supplier Device Package 40-QFN (5x7) |
Noise Figure 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPB8858TR13 | Qorvo | 0 | 2312-QPB8858TR13TR-ND | 5,12493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,31620 € | 1.231,62 € |
| Unit Price without VAT: | 12,31620 € |
|---|---|
| Unit Price with VAT: | 14,65628 € |


