
QPB8808TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB8808TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB8808TR13 |
Description | 1218MHZ 21DB GAIN CATV POWER DOU |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.218GHz 40-QFN (5x7) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 12V |
Packaging Tape & Reel (TR) | Current - Supply 525mA |
Part Status Active | Test Frequency 50MHz ~ 1.218GHz |
Frequency 50MHz ~ 1.218GHz | Mounting Type Surface Mount |
P1dB 33dBm | Package / Case 40-VFQFN Exposed Pad |
Gain 20.6dB | Supplier Device Package 40-QFN (5x7) |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,88148 € | 22.203,70 € |
| Unit Price without VAT: | 8,88148 € |
|---|---|
| Unit Price with VAT: | 10,56896 € |

