
QPB3321TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB3321TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB3321TR13 |
Description | 17DB HIGH-LINEARITY SINGLE-ENDED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 210MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5MHz ~ 210MHz | |
P1dB | 24dBm | |
Gain | 17.4dB | |
Noise Figure | 3.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 170mA | |
Test Frequency | 5MHz ~ 210MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77630 € | 4.440,75 € |
| 5.000 | 1,75292 € | 8.764,60 € |
| Unit Price without VAT: | 1,77630 € |
|---|---|
| Unit Price with VAT: | 2,11380 € |

