
QPB3321SR | |
|---|---|
DigiKey Part Number | 2312-QPB3321SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPB3321SR |
Description | 17DB HIGH-LINEARITY SINGLE-ENDED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 210MHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 8V |
Packaging Tape & Reel (TR) | Current - Supply 170mA |
Part Status Active | Test Frequency 5MHz ~ 210MHz |
Frequency 5MHz ~ 210MHz | Mounting Type Surface Mount |
P1dB 24dBm | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain 17.4dB | Supplier Device Package 8-SOIC |
Noise Figure 3.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,46330 € | 346,33 € |
| Unit Price without VAT: | 3,46330 € |
|---|---|
| Unit Price with VAT: | 4,12133 € |

