RF Amplifier IC General Purpose 32GHz ~ 38GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPB3238N

DigiKey Part Number
2312-QPB3238N-ND
Manufacturer
Manufacturer Product Number
QPB3238N
Description
32-38 GHZ 130W SPATIUM + INTEGRA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 32GHz ~ 38GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24V
Manufacturer
Qorvo
Current - Supply
39.3A
Packaging
Bulk
Test Frequency
32GHz ~ 38GHz
Part Status
Active
Mounting Type
Chassis Mount
Frequency
32GHz ~ 38GHz
Package / Case
Module
Gain
8.5dB
Supplier Device Package
Module
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169.719,61000 €69.719,61 €
Manufacturers Standard Package
Unit Price without VAT:69.719,61000 €
Unit Price with VAT:82.966,33590 €