
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8GHz ~ 11GHz | |
P1dB | - | |
Gain | 26.6dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 72A | |
Test Frequency | 8GHz ~ 11GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54.519,05000 € | 54.519,05 € |
| Unit Price without VAT: | 54.519,05000 € |
|---|---|
| Unit Price with VAT: | 64.877,66950 € |

