
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | - | |
Gain | 17.3dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 18V | |
Current - Supply | 70A | |
Test Frequency | 6GHz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55.862,44000 € | 55.862,44 € |
| Unit Price without VAT: | 55.862,44000 € |
|---|---|
| Unit Price with VAT: | 66.476,30360 € |

