
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | - | |
Gain | 32.2dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V | |
Current - Supply | 35A | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50.672,13000 € | 50.672,13 € |
| Unit Price without VAT: | 50.672,13000 € |
|---|---|
| Unit Price with VAT: | 60.299,83470 € |

