
QPA9424TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9424TR13TR-ND - Tape & Reel (TR) 2312-QPA9424TR13CT-ND - Cut Tape (CT) 2312-QPA9424TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9424TR13 |
Description | 2.3-2.4 GHZ LINEAR SMALLCELL PA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.3GHz ~ 2.4GHz 14-SMT (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.4GHz | |
P1dB | 35.4dBm | |
Gain | 38dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.6V ~ 5.25V | |
Current - Supply | 455mA | |
Test Frequency | 2.3GHz ~ 2.4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMT (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 25 | 13,49960 € | 337,49 € |
| 100 | 10,64940 € | 1.064,94 € |
| 250 | 8,78384 € | 2.195,96 € |
| 500 | 7,42784 € | 3.713,92 € |
| 1.000 | 6,51748 € | 6.517,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,81918 € | 14.547,95 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |



