
QPA9122TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9122TR7TR-ND - Tape & Reel (TR) 2312-QPA9122TR7CT-ND - Cut Tape (CT) 2312-QPA9122TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9122TR7 |
Description | 2.3-5.0 GHZ, 0.5 W DRIVER AMPLIF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, FDD, TDD 2.3GHz ~ 5GHz 16-SMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 5GHz | |
P1dB | 26dBm | |
Gain | 40dB | |
Noise Figure | 5.3dB | |
RF Type | 5G, FDD, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 95mA | |
Test Frequency | 3.6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 25 | 7,16000 € | 179,00 € |
| 100 | 5,64860 € | 564,86 € |
| 250 | 4,66400 € | 1.166,00 € |
| 500 | 3,93848 € | 1.969,24 € |
| 1.000 | 3,55499 € | 3.554,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,17410 € | 7.935,25 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |



