TQP3M9018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9120TR7

DigiKey Part Number
2312-QPA9120TR7TR-ND - Tape & Reel (TR)
2312-QPA9120TR7CT-ND - Cut Tape (CT)
2312-QPA9120TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA9120TR7
Description
HIGH GAIN LINEAR DRIVER AMPLIFIE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, FDD, TDD 1.8GHz ~ 5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.8GHz ~ 5GHz
P1dB
22dBm
Gain
32.5dB
Noise Figure
1.5dB
RF Type
5G, FDD, TDD
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
96mA
Test Frequency
3.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 €6,32 €
254,96640 €124,16 €
1003,92120 €392,12 €
2503,23024 €807,56 €
5002,74484 €1.372,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,45075 €6.126,88 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,52080 €