
QPA5368PCBA-410 | |
|---|---|
DigiKey Part Number | 2312-QPA5368PCBA-410-ND |
Manufacturer | |
Manufacturer Product Number | QPA5368PCBA-410 |
Description | CATV AMP, MCM, SI, 300MHZ, 35DB, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPA5368 - Amplifier 5MHz ~ 300MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 300MHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPA5368 |
Part Status Active | RF Frequency 5MHz ~ 300MHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,98000 € | 203,98 € |
| Unit Price without VAT: | 203,98000 € |
|---|---|
| Unit Price with VAT: | 242,73620 € |

