QPA4463ATR7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 9.668
Unit Price: 2,35000 €
Datasheet
Video Amp, 1 Standard (General Purpose) SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA4463ATR7

DigiKey Part Number
2312-QPA4463ATR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPA4463ATR7
Description
IC AMP GENERAL PURPOSE SOT363
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
45 mA
Voltage - Supply, Single/Dual (±)
2.9V ~ 3.5V
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes