
Category | Current - Supply 45 mA |
Manufacturer Qorvo | Voltage - Supply, Single/Dual (±) 2.9V ~ 3.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-VSSOP, SC-88, SOT-363 |
Applications Standard (General Purpose) | Supplier Device Package SOT-363 |
Number of Circuits 1 |




