
QPA4003EVB01 | |
|---|---|
DigiKey Part Number | 2312-QPA4003EVB01-ND |
Manufacturer | |
Manufacturer Product Number | QPA4003EVB01 |
Description | 27.5-28.35GHZ 5G AMPLIFIER 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | QPA4003 - Power Amplifier 26.5GHz ~ 29.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 26.5GHz ~ 29.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA4003 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,66000 € | 971,66 € |
| Unit Price without VAT: | 971,66000 € |
|---|---|
| Unit Price with VAT: | 1.156,27540 € |

