
QPA3333PCBA-410 | |
|---|---|
DigiKey Part Number | 2312-QPA3333PCBA-410-ND |
Manufacturer | |
Manufacturer Product Number | QPA3333PCBA-410 |
Description | 1.2GHZ 28DB POWER DOUBLER MCM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPA3333 - Amplifier 45MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 45MHz ~ 1.218GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPA3333 |
Part Status Active | RF Frequency 45MHz ~ 1.218GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,03000 € | 239,03 € |
| Unit Price without VAT: | 239,03000 € |
|---|---|
| Unit Price with VAT: | 284,44570 € |

