
QPA2626TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2626TR7TR-ND - Tape & Reel (TR) 2312-QPA2626TR7CT-ND - Cut Tape (CT) 2312-QPA2626TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2626TR7 |
Description | 17-22GHZ LNA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17GHz ~ 22GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 17GHz ~ 22GHz | |
P1dB | 20dBm | |
Gain | 25dB | |
Noise Figure | 1.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 90mA | |
Test Frequency | 17GHz ~ 22GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,98000 € | 86,98 € |
| 25 | 58,98240 € | 1.474,56 € |
| 100 | 46,66610 € | 4.666,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,21198 € | 19.605,99 € |
| Unit Price without VAT: | 86,98000 € |
|---|---|
| Unit Price with VAT: | 103,50620 € |











