
QPA2598TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2598TR7TR-ND - Tape & Reel (TR) 2312-QPA2598TR7CT-ND - Cut Tape (CT) 2312-QPA2598TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2598TR7 |
Description | 6-12 GHZ 2.5 W GAN DRIVER AMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 12GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 22V | |
Current - Supply | 55mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,17000 € | 58,17 € |
| 10 | 51,06200 € | 510,62 € |
| 25 | 48,60160 € | 1.215,04 € |
| 100 | 45,23160 € | 4.523,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,46030 € | 19.730,15 € |
| Unit Price without VAT: | 58,17000 € |
|---|---|
| Unit Price with VAT: | 69,22230 € |


