
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 32GHz ~ 38GHz | |
P1dB | - | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 6V | |
Current - Supply | 2.1A | |
Test Frequency | 32GHz ~ 36GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Supplier Device Package | 7-SMD |


