QPA2213D - Amplifier 2GHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA2213DEVBV01

DigiKey Part Number
2312-QPA2213DEVBV01-ND
Manufacturer
Manufacturer Product Number
QPA2213DEVBV01
Description
EVB FOR 2-20 GHZ, 2 W GAN AMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPA2213D - Amplifier 2GHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
2GHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPA2213D
Note
-
RF Type
-
RF Frequency
2GHz ~ 20GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.788,34000 €2.788,34 €
Manufacturers Standard Package
Unit Price without VAT:2.788,34000 €
Unit Price with VAT:3.318,12460 €