QPA2213D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA2213D

DigiKey Part Number
2312-QPA2213D-ND
Manufacturer
Manufacturer Product Number
QPA2213D
Description
2-20 GHZ, 2 W GAN AMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 20GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
-
Gain
21.6dB
Noise Figure
5.3dB
RF Type
Radar
Voltage - Supply
18V
Current - Supply
330mA
Test Frequency
6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10165,46900 €1.654,69 €
30148,34033 €4.450,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,46900 €
Unit Price with VAT:196,90811 €